2151495-2
OCEAN_2.0_APPLICATOR-S-140FA
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-140FA, a versatile tool designed for precision and efficiency. Featuring a choice of 30mm or 40mm stroke terminators, this pneumatic applicator ensures accurate and consistent results every time. Perfect for a wide range of applications, from electronics to automotive, it is a must-have for any workspace. With its ROHS compliance, you can trust in its quality and environmental responsibility. Upgrade your toolkit with this essential accessory and experience seamless production like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151495-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151495-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |