2151504-1
OCEAN_2.0_APPLICATOR-S-080F100O
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-080F100O, a versatile tool designed for precision application. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this applicator allows for efficient and accurate operations. With a mechanical feed type, it ensures consistent performance. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Perfect for various industries, from automotive to electronics, the OCEAN_2.0_APPLICATOR-S-080F100O is a must-have for your toolkit. Elevate your workflow with this high-quality applicator.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151504-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151504-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |