2151509-2

OCEAN-2.0-APPLICATOR-S-110F155OVA

Enhance your production process with the OCEAN-2.0-APPLICATOR-S-110F155OVA. This essential tool ensures precision and efficiency in applying terminators, with options for both 30mm (1.12") and 40mm (1.62") stroke terminations. Operating on pneumatic feed, it guarantees seamless performance while meeting RoHS compliance standards. Elevate your assembly line with this versatile applicator, a must-have for any industrial setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151509-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151509-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: