2151510-2

OCEAN_2.0_APPLICATOR-S-140F180F

Elevate your assembly process with the OCEAN 2.0 APPLICATOR-S-140F180F, a cutting-edge tool designed for precision in terminator applications. With two stroke options - 30mm and 40mm - this pneumatic applicator ensures seamless operation and consistent results. Its compliance with RoHS standards guarantees environmentally friendly manufacturing practices. Perfect for use in a variety of industries, this applicator is a must-have for any production line aiming for efficiency and quality.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151510-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151510-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/20/2018E-18-008246 - Product Improvement. OCEAN applicator 2151510 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification.Download