2151519-2
OCEAN_2.0_APPLICATOR-S-062F130O
Introducing the OCEAN 2.0 APPLICATOR-S-062F130O, a versatile tool designed for precision applications. With options for 30mm (1.12") or 40mm (1.62") stroke terminators, this pneumatic applicator ensures smooth and efficient operation. RoHS compliant, it meets strict environmental standards. Perfect for a variety of tasks, from connectors to general product assembly, this applicator is a must-have for any workspace. Upgrade your workflow with the OCEAN 2.0 APPLICATOR-S-062F130O.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151519-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151519-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |