2151524-2
OCEAN_2.0_APPLICATOR-S-042F050O
Enhance your production efficiency with the OCEAN 2.0 APPLICATOR-S-042F050O, a versatile tool perfect for a wide range of applications. This high-performance applicator features a pneumatic feed type, ensuring smooth and consistent operations. Choose from two terminator types to suit your specific needs: the 30mm (1.12") stroke terminator or the 40mm (1.62") stroke terminator. With ROHS compliance, you can trust in the quality and environmental responsibility of this product. Ideal for use in the assembly of connectors and various tools, the OCEAN 2.0 APPLICATOR-S-042F050O is a must-have for any manufacturing setting. Upgrade your workflow today and experience the difference in precision and speed.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151524-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151524-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |