2151529-2
OCEAN-2.0-APPLICATOR-S-055F090FA
Enhance your assembly processes with the OCEAN-2.0-APPLICATOR-S, a high-performance tool designed for precision applications. This versatile device features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, offering flexibility for various tasks. Powered by pneumatic feed, it ensures efficient and reliable operation. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for use in the production of connectors and other electronic components, this applicator is a valuable addition to any workspace. Upgrade your workflow with the OCEAN-2.0-APPLICATOR-S.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151529-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151529-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |