2151541-2

OCEAN_2.0_APPLICATOR-S-050F072O

Elevate your production process with the OCEAN_2.0_APPLICATOR-S-050F072O, a cutting-edge tool that ensures precise and efficient application. Designed for seamless operation, this applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, offering versatility in your workflow. Powered by a pneumatic feed type, it guarantees consistent performance while adhering to RoHS compliance standards. Perfect for various industries, this tool is a must-have for any workspace. Upgrade your equipment with the OCEAN_2.0_APPLICATOR-S-050F072O and experience enhanced productivity like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151541-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151541-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: