2151547-1
OCEAN_2.0_APPLICATOR-S-140F
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-140F. This precision tool is designed for efficient and accurate termination, offering a choice of 30mm or 40mm stroke terminators to suit your specific needs. With a mechanical feed type, it ensures smooth operation for consistent results. Compliant with RoHS standards, it is both reliable and environmentally friendly. A valuable addition to any production line, the APPLICATOR-S-140F is a must-have for connectors and tools in various industries. Elevate your workflow with this essential applicator.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151547-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151547-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/20/2018 | E-18-008202 - Product Improvement. OCEAN applicator 2836352 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151547 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |
12/23/2013 | E-13-019766 - Product Improvement. | Download |