2151561-1

OCEAN_2.0_APPLICATOR-S-080F160O

Elevate your assembly processes with the cutting-edge OCEAN_2.0_APPLICATOR-S-080F160O. This precision tool is a game-changer for any production line, boasting a sleek design and seamless functionality. With both 30mm (1.12") and 40mm (1.62") Stroke Terminator options, it offers versatility for a range of applications. Its Mechanical feed type ensures smooth and efficient operation, while its RoHS compliance underscores our commitment to environmental responsibility. A must-have for any industry professional, the OCEAN_2.0_APPLICATOR-S-080F160O is a reliable and high-performance solution for all your connector and tool needs. Elevate your assembly processes with the cutting-edge OCEAN_2.0_APPLICATOR-S-080F160O. This precision tool is a game-changer for any production line, boasting a sleek design and seamless functionality. With both 30mm (1.12") and 40mm (1.62") Stroke Terminator options, it offers versatility for a range of applications. Its Mechanical feed type ensures smooth and efficient operation, while its RoHS compliance underscores our commitment to environmental responsibility. A must-have for any industry professional, the OCEAN_2.0_APPLICATOR-S-080F160O is a reliable and high-performance solution for all your connector and tool needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151561-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151561-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: