2151581-1

OCEAN-2.0-APPLICATOR-S-070F090OV

Elevate your assembly game with the OCEAN-2.0 APPLICATOR-S-070F090OV. This precision tool is a game-changer for efficient and accurate operations. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, it offers versatility to suit various tasks. With a mechanical feed type, it ensures seamless performance with every use. Rest easy knowing it is ROHS compliant, meeting environmental standards. Perfect for connectors, this applicator belongs in every professional toolkit. Enhance your workflow and streamline your processes with this essential device.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151581-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151581-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: