2151593-2
OCEAN_2.0_APPLICATOR-S-080F090FA
Enhance your production line efficiency with the OCEAN 2.0 APPLICATOR-S-080F090FA. This versatile tool is designed for precise application, featuring a choice of 30mm or 40mm stroke terminators to accommodate various tasks. Powered by pneumatic feed technology, it ensures consistent and reliable performance. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for connectors and other electronic components, this applicator is a must-have for any assembly operation. Upgrade your workflow with the OCEAN 2.0 APPLICATOR-S-080F090FA.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151593-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151593-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |