2151616-1
OCEAN_2.0_APPLICATOR-S-055F070F
Enhance your application process with the OCEAN 2.0 APPLICATOR-S-055F070F. Featuring a precise 30mm (1.12") Stroke Terminator and 40mm (1.62") Stroke Terminator, this mechanical feed-type tool ensures efficient and accurate performance. ROHS compliant for environmental responsibility, it's a reliable choice for various tasks in the Products, Connectors, and Tools categories. Elevate your workflow with this essential applicator.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151616-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151616-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/09/2018 | E-18-005880 - Product Improvement. OCEAN applicator 2151216 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151616 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |
12/21/2017 | E-17-011126 - Product Improvement. Item 8, Anvil, part number 1-1803250-9 was changed. Change was to improve crimp results. | Download |