2151617-2

OCEAN-2.0-APPLICATOR-S-090F130OA

The OCEAN-2.0-APPLICATOR-S-090F130OA, a versatile tool for precision applications in your workspace. This high-performance applicator, equipped with a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, offers unparalleled control and accuracy. Operated by a pneumatic feed system, it ensures smooth and efficient performance with every use. Rest assured, this tool is compliant with RoHS regulations, making it an environmentally conscious choice. Ideal for a wide range of tasks, from intricate crafting to industrial assembly, the OCEAN-2.0-APPLICATOR-S-090F130OA is a must-have in any toolkit. Elevate your workflow with this essential device and experience the difference in quality and efficiency.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151617-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151617-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: