2151634-2
OCEAN-2.0-APPLICATOR-S-120F160OV
Enhance your industrial application processes with the OCEAN-2.0-APPLICATOR-S-120F160OV. This innovative tool is designed for precision and efficiency, featuring a pneumatic feed type for seamless operation. With a choice of 30mm or 40mm stroke terminators, you can customize the tool to suit your specific needs. Its durable construction and RoHS compliance make it a reliable and environmentally friendly option. Perfect for use in various industries, this applicator is a must-have for any professional workspace. Elevate your workflow with the OCEAN-2.0-APPLICATOR-S-120F160OV.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151634-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151634-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |