2151639-1

OCEAN_2.0_APPLICATOR-S-055F075O070O

Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-055F075O070O, a versatile tool designed for precision and efficiency. This applicator, suitable for a range of industries, features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate and consistent results. With a mechanical feed type, it offers seamless operation for various applications. Rest assured, it complies with RoHS standards for environmentally conscious practices. Elevate your workflow with this essential tool, a must-have for any production environment.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151639-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151639-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: