2151639-2

OCEAN_2.0_APPLICATOR-S-055F075O070OA

Upgrade your assembly line with the OCEAN 2.0 APPLICATOR-S-055F075O070OA, a versatile tool designed for precision and efficiency. This applicator ensures seamless operations with its 30mm and 40mm stroke terminators, allowing for accurate application every time. Powered by a pneumatic feed system, it guarantees smooth and consistent performance. Plus, rest easy knowing it's RoHS compliant, meeting strict environmental standards. Perfect for a wide range of industries, from automotive to electronics, this applicator is a must-have for any production facility. Elevate your workflow with this essential tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151639-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151639-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: