2151641-1

OCEAN_2.0_APPLICATOR-S-062F120O

The OCEAN_2.0_APPLICATOR-S-062F120O, a versatile tool designed for precision applications. This applicator features two options for terminator type, with a 30mm (1.12") stroke terminator and a 40mm (1.62") stroke terminator, catering to different needs. Its mechanical feed type ensures consistent and reliable performance. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for various tasks in the fields of products, connectors, and tools, the OCEAN_2.0_APPLICATOR-S-062F120O is a valuable addition to any workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151641-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151641-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/28/2019E-19-012040 - Product Improvement. The following change was made to Ocean Applicator part number 2151641 to add terminal lubricator in order to minimize flash during crimping. The following part was added. Item number 113, side feed lubricator assembly, part number 2119955-1. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Download