2151641-2
OCEAN_2.0_APPLICATOR-S-062F120OA
Enhance your assembly line efficiency with the OCEAN 2.0 APPLICATOR-S-062F120OA. Designed for precision and speed, this applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring accurate and consistent results. Powered by a pneumatic feed type, it offers seamless operation. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for use in various industries, this applicator is a must-have for any production setup. Elevate your workflow with this reliable tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151641-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151641-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/28/2019 | E-19-012040 - Product Improvement. The following change was made to Ocean Applicator part number 2151641 to add terminal lubricator in order to minimize flash during crimping. The following part was added. Item number 113, side feed lubricator assembly, part number 2119955-1. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download |
02/22/2019 | E-18-015556 - Product Improvement. Item 30, Strip Guide Spacer, part number 2-2844962-4 was changed. Change was to improve terminal feeding. No change necessary to current revision applicator. | Download |