2151666-1
OCEAN_2.0_APPLICATOR-S-062F072BX
Enhance your production process with the OCEAN 2.0 APPLICATOR-S-062F072BX, a versatile tool for precise application tasks. Designed for efficiency and accuracy, this applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, catering to various project requirements. With a mechanical feed type, it ensures smooth and consistent operation, delivering professional results every time. Rest assured, it complies with RoHS standards, guaranteeing its environmental responsibility. A must-have for any workspace, this applicator is a valuable addition to your toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151666-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151666-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |