2151666-2
OCEAN_2.0_APPLICATOR-S-062F072BXA
Enhance your production efficiency with the OCEAN_2.0_APPLICATOR-S-062F072BXA. This versatile tool is designed for precision application, featuring a 30mm (1.12") and 40mm (1.62") stroke terminator for optimal control. Powered by pneumatic feed, it ensures consistent and reliable operation. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for a variety of tasks, this applicator is a must-have for any workspace. Elevate your workflow with the OCEAN_2.0_APPLICATOR-S-062F072BXA.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151666-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151666-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |