2151669-2
OCEAN-2.0-APPLICATOR-S-062F120OA
Enhance your production efficiency with the OCEAN-2.0-APPLICATOR-S-062F120OA. This versatile tool is designed for precision application in a variety of industries. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, it offers flexibility for different tasks. Powered by a pneumatic feed type, it ensures consistent and reliable performance. With ROHS compliance, you can trust in its quality and environmental responsibility. Perfect for connectors, tools, and various products, this applicator is a must-have for any manufacturing operation.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151669-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151669-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |