2151678-1
OCEAN_2.0_Applicator-S-042F050O
Enhance your production efficiency with the OCEAN 2.0 Applicator. This versatile tool offers precise application capabilities, with options for 30mm and 40mm stroke terminators to suit your specific needs. Operating on a mechanical feed type, it ensures consistent and reliable performance while meeting RoHS compliance standards. A must-have for any workspace, this applicator belongs in the arsenal of connectors and tools for seamless assembly processes. Experience the power of streamlined operations with this essential equipment.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151678-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151678-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |