2151730-1
OCEAN_2.0_Applicator-S-080F167O
Enhance your production efficiency with the OCEAN 2.0 Applicator, a versatile tool for precise component placement. Designed for seamless operation, this applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate and consistent results every time. With a mechanical feed type, it offers smooth and reliable performance. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Perfect for a variety of applications, the OCEAN 2.0 Applicator is a must-have for any assembly line.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151730-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151730-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |