2151730-2
OCEAN_2.0_Applicator-S-080F167O
Enhance your production efficiency with the OCEAN 2.0 Applicator, designed for seamless termination of connectors. This versatile tool features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, catering to various termination requirements. Powered by a pneumatic feed system, it ensures smooth and precise operation. With RoHS compliance, it guarantees the safety and quality of your work. Elevate your connector termination process with this essential tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151730-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151730-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |