2151732-2
OCEAN_2.0_APPLICATOR-S-062F155OA
Enhance your production line efficiency with the OCEAN_2.0_APPLICATOR-S-062F155OA. This versatile tool is a must-have for any assembly operation, offering precise termination with a choice of 30mm or 40mm stroke terminators. Powered by pneumatic feed, it delivers consistent results with ease. Compliant with RoHS standards, it's a sustainable choice for your business. Perfect for a variety of applications, this applicator is a valuable addition to your toolkit. Upgrade your workflow and achieve seamless connectivity with the OCEAN_2.0_APPLICATOR-S-062F155OA.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151732-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151732-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |