2151740-2
OC-AT-S-FA-055F070O-001-0005
Easily apply connectors with precision using these Applicators. Designed for efficient termination, they come with a choice of 30mm or 40mm Stroke Terminators, ensuring accurate results every time. Operated with a Pneumatic feed, they offer seamless performance while meeting RoHS compliance standards. Perfect for professionals in the industry, these applicators are a must-have for any toolkit. Find them in the Products section under Connectors and Tools.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151740-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151740-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |