2151745-1
OCEAN_2.0_APPLICATOR-S-090F130F
Enhance your application process with the OCEAN_2.0_APPLICATOR-S-090F130F, a versatile tool designed for precision and efficiency. Featuring two terminator options – a 30mm (1.12") stroke and a 40mm (1.62") stroke – this applicator offers flexibility for various tasks. The mechanical feed type ensures consistent and reliable operation, while its RoHS compliance guarantees environmentally-friendly performance. Perfect for connectors and a wide range of other products, this applicator is a must-have for any professional workspace. Elevate your workflow with the OCEAN_2.0_APPLICATOR-S-090F130F.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151745-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151745-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/24/2019 | E-18-013992 - Product Improvement. OCEAN applicator 2151745 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |
09/07/2018 | E-18-013639 - OCEAN applicator 2151745 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |