2151745-2
OCEAN_2.0_APPLICATOR-S-090F130FA
Enhance your assembly line efficiency with the OCEAN_2.0_APPLICATOR-S-090F130FA, a high-performance tool designed for precision application. This versatile applicator offers two terminator options, with 30 mm (1.12") and 40 mm (1.62") stroke capabilities, ensuring flexibility for various tasks. Operated by pneumatic feed, it guarantees smooth and consistent performance. With RoHS compliance, you can trust in its quality and environmental responsibility. A must-have for any production environment, this applicator is a valuable addition to your toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151745-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151745-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/07/2018 | E-18-013639 - OCEAN applicator 2151745 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |