2151752-1
OCEAN-2.0-APPLICATOR-S-083F089O
Enhance your application processes with the OCEAN-2.0 Applicator, a versatile tool for precision control. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this mechanical feed-type device ensures accurate and efficient operations. With RoHS compliance, it guarantees environmental responsibility. Perfect for a variety of industries, the OCEAN-2.0 Applicator is a must-have for any workspace. Elevate your productivity and performance with this cutting-edge tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151752-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151752-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/10/2023 | PCN-23-192285 - Revision Adjustment/ Part Clarification. Updated item 1, wire crimper , P/N 3-1803504-4. Replaced item 50, terminal support, P/N 1803382-6 with item 297, tonker spacer, P/N 1803944-1, item 298, M3 x 6 set screws P/N 4-18032-3, item 299, compression spring P/N 22278-9, item 300, tonker P/N 1803945-4. This change is an improvement over the current design to better meet the twist/roll requirement. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. |
Download |