2266001-1
OCEAN_2.0_APPLICATOR-S-083F089F
Introducing the Ocean 2.0 Applicator, a versatile tool designed for precision in your assembly tasks. With a range of terminator options including 30mm and 40mm stroke terminators, this applicator ensures efficient and accurate crimping every time. Featuring a mechanical feed type, it offers seamless operation for your workflow. Rest assured, this product complies with RoHS regulations, making it a sustainable choice for your projects. Explore the Ocean 2.0 Applicator for a reliable solution in connectors and tools.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266001-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266001-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |