2151766-1
OC-AT-S-FM-042F062F-001-0138
Enhance your application processes with our Terminator-Type Applicators, featuring both 30mm and 40mm stroke terminators for precise and efficient operation. Designed for mechanical feed systems, these applicators ensure seamless performance in various settings. With a focus on compliance, they meet RoHS standards for environmentally conscious manufacturing. Elevate your connector and tool assembly tasks with these essential accessories, a must-have for any professional workspace.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151766-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151766-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |