2151771-1
OCEAN_2.0_APPLICATOR-S-120F180F
Enhance your production process with the OCEAN 2.0 APPLICATOR-S-120F180F. This high-quality applicator boasts precision and efficiency, perfect for various assembly tasks. Equipped with a 30 mm (1.12") Stroke Terminator and 40 mm (1.62") Stroke Terminator, it ensures accurate and consistent performance. The mechanical feed type further enhances its reliability, making it a valuable tool in any workspace. Rest assured, this applicator is RoHS compliant, prioritizing safety and environmental responsibility. Elevate your connector and tool assembly with this essential product.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151771-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151771-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |