2151793-1
OCEAN_2.0_APPLICATOR-S-055F075OV
Elevate your assembly process with the OCEAN 2.0 APPLICATOR-S-055F075OV. This cutting-edge tool is a game-changer for precision application, offering seamless operation and top-notch performance. Equipped with a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, it ensures accurate and consistent results every time. The mechanical feed type guarantees smooth and efficient functionality, enhancing productivity in any workspace. Crafted for excellence, this applicator is a must-have for professionals in the industry. Elevate your assembly process with the OCEAN 2.0 APPLICATOR-S-055F075OV. This cutting-edge tool is a game-changer for precision application, offering seamless operation and top-notch performance. Equipped with a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, it ensures accurate and consistent results every time. The mechanical feed type guarantees smooth and efficient functionality, enhancing productivity in any workspace. Crafted for excellence, this applicator is a must-have for professionals in the industry.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151793-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151793-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |