2151808-2
OCEAN_2.0_APPLICATOR-S-062F091F
Experience enhanced productivity with the OCEAN 2.0 APPLICATOR-S-062F091F, a cutting-edge tool designed for seamless termination operations. This applicator, suitable for various connectors, features two terminator options with 30mm and 40mm stroke lengths, ensuring precise and efficient termination every time. Powered by a pneumatic feed system, it guarantees smooth and consistent performance, making it an indispensable asset for any production environment. Rest assured, this high-quality tool is fully compliant with RoHS standards, reflecting our commitment to sustainability. Elevate your termination process with the OCEAN 2.0 APPLICATOR-S-062F091F, the ultimate solution for professionals in need of reliable and efficient tools.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151808-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151808-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2018 | E-18-013558 (xml) - OCEAN applicator 2151808 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2836669 is being obsoleted and new versions are being added to 2151808. | Download |