2151822-1
OC-AT-S-FM-055F062F-001-0137
Elevate your production efficiency with our precision Applicators, designed for seamless terminator installation. Featuring a versatile selection of terminator types including 30mm (1.12") Stroke and 40mm (1.62") Stroke options, these applicators ensure consistent and reliable terminations every time. With a mechanical feed type, they offer smooth operation in various assembly processes. Compliant with RoHS standards, our applicators are environmentally friendly and ideal for use in a wide range of industries. Upgrade your connector assembly toolkit with this essential tool for professionals.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151822-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151822-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |