2151822-2
OC-AT-S-FA-055F062F-001-0137
Enhance your application processes with our high-quality Applicators, designed for precision and efficiency. With options for both 30mm (1.12") and 40mm (1.62") Stroke Terminators, these pneumatic tools offer seamless operation. Compliant with RoHS standards, they guarantee eco-friendly performance. Perfect for various industries, from automotive to electronics, our Applicators are a must-have in your toolkit. Upgrade your production line with these reliable and durable tools, ensuring consistent results every time. Explore the possibilities and streamline your workflow with ease.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151822-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151822-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |