2151830-1
OCEAN_2.0_APPLICATOR-S-062F062O
Introducing the OCEAN 2.0 APPLICATOR-S-062F062O, a versatile tool designed for precision applications in various industries. This high-quality applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, offering flexibility for different needs. With a mechanical feed type, it ensures consistent and accurate dispensing, making it ideal for assembly and production processes. Plus, its RoHS compliance guarantees environmental responsibility. Whether you're working with connectors, tools, or other products, this applicator is a must-have for efficient and reliable operations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151830-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151830-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2023 | PCN-23-167895 - Revision Adjustment / Part Clarification. Added item 113 lubricator assembly 2119955-1 to extend tooling life. Adjusted terminal support location to accommodate both male and female terminals. These changes will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download |
05/23/2018 | E-18-006754 - Product Improvement. OCEAN applicator 2151830 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |