2151830-2
OCEAN_2.0_APPLICATOR-S-062F062O
Upgrade your assembly process with the cutting-edge OCEAN 2.0 APPLICATOR-S-062F062O. Designed for precision and efficiency, this applicator is a game-changer in the world of production. Featuring a pneumatic feed type, it ensures seamless operation with minimal effort. With two stroke terminator options - 30mm and 40mm - you have the flexibility to cater to a variety of assembly needs. Rest assured, this applicator is compliant with RoHS regulations, making it not only high-performing but also environmentally friendly. Elevate your workflow with the OCEAN 2.0 APPLICATOR-S-062F062O.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151830-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151830-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |