2151832-1
OCEAN_2.0_Applicator-S-044F062O
Enhance your assembly processes with the OCEAN_2.0 Applicator, designed for precise and efficient application of components. This versatile tool, with a choice of 30mm or 40mm stroke terminators, ensures accurate placement every time. Featuring a mechanical feed type, it guarantees consistent performance in your operations. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your workflow with this essential tool for connectors and other applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151832-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151832-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |