2151832-2
OCEAN_2.0_Applicator-S-044F062OA
Enhance your assembly process with the OCEAN 2.0 Applicator, designed for precision and efficiency in terminating tasks. This versatile tool features two interchangeable terminator types, offering options for both 30mm (1.12") and 40mm (1.62") strokes. With a pneumatic feed system, it ensures smooth and consistent operation, ideal for high-volume production. Compliant with RoHS standards, it prioritizes environmental responsibility without compromising on performance. Elevate your workflow with this essential component, a must-have for any industrial setting.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151832-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151832-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |