2151847-1
OCEAN_2.0_Applicator-S-062F055O
Enhance your assembly process with the OCEAN 2.0 Applicator, a versatile tool designed for precision and efficiency. This applicator, suitable for a variety of connectors, features 30mm and 40mm stroke terminators, allowing for accurate and consistent crimping. With a mechanical feed type, it ensures smooth operation and optimal performance. Rest assured, this essential tool is ROHS compliant, meeting industry standards for environmental responsibility. Perfect for professionals in the field, the OCEAN 2.0 Applicator is a must-have for any toolkit, streamlining your workflow and delivering quality results every time.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151847-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151847-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |