2151847-2

Heilind Number:AMP2151847-2
Manufacturer:TE Connectivity
Manufacturer Number:2151847-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OCEAN_2.0_Applicator-S-062F055OA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151847-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151847-2

Detailed Description

Enhance your assembly process with the OCEAN_2.0 Applicator, a versatile tool designed for precision application. Equipped with a 30mm and 40mm stroke terminator, this pneumatic applicator ensures accurate and efficient operations. Compliant with RoHS standards, it is environmentally friendly and safe to use. Perfect for a wide range of applications in the electronics and manufacturing industries, this tool is a must-have for any professional looking to streamline their workflow. Upgrade your toolkit with this high-quality applicator and experience enhanced productivity and performance.