2151863-1
OCEAN-2.0-APPLICATOR-S-033F055O
Enhance your production process with the cutting-edge OCEAN-2.0 APPLICATOR-S-033F055O. Engineered for precision and efficiency, this applicator is a game-changer in the realm of terminator type, offering both 30 mm (1.12") and 40 mm (1.62") stroke terminators for versatile functionality. With a mechanical feed type, it ensures smooth and reliable operation every time. Compliant with RoHS standards, this high-quality tool is not only performance-driven but also environmentally friendly. Elevate your workflow with the OCEAN-2.0 APPLICATOR-S-033F055O, a must-have in any professional setting.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151863-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151863-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2021 | E-21-006576 - Product Improvement. The following changes were made to Ocean Applicator PN 2151863 in order to better meet crimp results per the 114 specification. The following items were changed. Item number 1, wire crimper, part number 4-1803224-4. Item number, 5, shear depressor, part number 2119757-1. Item number 7, spacer, part number 1-240641-8. Item number 34, terminal support, part number 1-1752356-9. Item number 53, socket head screw, part number 2-2168083-6. The following items were added. Item number 297, tonker spacer, part number 1803944-1. Item number 298, set screw, part number 4-18032-3. Item number 299, spring, part number 22278-9. Item number 300, tonker, part number 1803945-4. The following item was removed. Item number 50, spring loaded hold down, part number 1803382-6. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download |
07/29/2019 | E-19-000142 - Product Improvement. The following changes were made to Ocean Applicator part number 2151863 in order to better center the spring loaded hold down and to reduce the flash amount after crimping. The following parts were added. Item number 7, spacer, part number 2-240641-9, Item number 113, side feed lubricator assembly, part number 2119955-1. The following part was changed. Item number 53, socket head screw. part number 2168083-8. No change is necessary to the current revision applicator. | Download |
06/24/2019 | E-18-018820 - Product Improvement. The following part numbers were changed to eliminate the one mounting hole per manufacturing request. | Download |
03/29/2019 | E-18-018816 - Product Improvement. OCEAN applicator 2151863 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |
04/23/2014 | E-14-005785 - Product Improvement. Ocean applicator snail cam and wire crimper change. Front shear holder component change. | Download |