2151863-2
OCEAN-2.0-APPLICATOR-S-033F055OA
Enhance your assembly process with the OCEAN-2.0 Applicator, designed for precise and efficient termination tasks. This advanced tool features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring optimal performance for various applications. Operated with a pneumatic feed type, it offers seamless functionality while maintaining compliance with RoHS regulations. Ideal for use in the connectors, tools, and applicators category, the OCEAN-2.0 Applicator is a must-have for any manufacturing environment seeking superior quality and productivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151863-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151863-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |