2151875-2
OCEAN_2.0_Applicator-S-100FA
Enhance your production efficiency with the OCEAN 2.0 Applicator-S-100FA. This versatile tool is designed for precision application in a variety of settings, with a choice of terminator types to suit your needs. Whether you require a 30mm (1.12") stroke terminator or a 40mm (1.62") option, this applicator delivers consistent results every time. Powered by pneumatic feed, it offers reliable performance and quick operation. With RoHS compliance, you can trust in its quality and environmental responsibility. Find this essential tool in our range of products, connectors, and tools for your industrial needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151875-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151875-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |