2151881-2

OC-AT-S-FA-090F145O-001-0213

Enhance your production efficiency with these top-of-the-line applicators designed for precision and reliability. Featuring a versatile selection of terminator types, including 30 mm (1.12") and 40 mm (1.62") stroke terminators, these pneumatic applicators ensure seamless operation. With a commitment to environmental responsibility, they are RoHS compliant, meeting strict industry standards. Perfect for a variety of applications, these tools are a must-have for any professional workspace. Elevate your workflow with the ultimate in performance and quality.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151881-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151881-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: