2151893-1

OCEAN_2.0_APPLICATOR-S-070F100F

Enhance your application process with the OCEAN_2.0_APPLICATOR-S-070F100F, a high-performance tool designed for precision and efficiency. This versatile applicator is perfect for various tasks, thanks to its 30 mm and 40 mm stroke terminators. With a mechanical feed type, it ensures consistent and reliable operation. Plus, it's RoHS compliant, meeting strict environmental standards. Elevate your workflow with this essential tool from our range of connectors and applicators.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151893-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151893-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: