2151893-2

OCEAN_2.0_APPLICATOR-S-070F100FA

Enhance your application process with the OCEAN 2.0 APPLICATOR-S-070F100FA, a cutting-edge tool designed for precision and efficiency. This applicator features a pneumatic feed type, ensuring consistent performance with every use. With a choice of 30mm or 40mm stroke terminators, it offers versatility to suit your specific requirements. Crafted for durability and reliability, this applicator is a must-have for professionals in various industries. Stay ahead of the curve and streamline your workflow with the OCEAN 2.0 APPLICATOR-S-070F100FA.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151893-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151893-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: