2151942-1
OCEAN_2.0_Applicator-S-080F130F
Enhance your assembly process with the OCEAN_2.0 Applicator, designed for precision and efficiency. This versatile tool features a variety of terminator types, including 30 mm (1.12") and 40 mm (1.62") strokes, catering to different project requirements. Its mechanical feed type ensures consistent performance, while its RoHS compliance guarantees environmental responsibility. Perfect for a range of applications, this applicator is a must-have for any manufacturing setup. Elevate your workflow with this essential tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151942-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151942-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |